PDP SEO Portlet

CTVS06RF-11-98SA

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: CTVS06RF-11-98SA
Secondary Manufacturer Part#: CTVS06RF-11-98SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Plug
11-98
Cable Mount
1
-65 to 200 °C
25 mm
31.34 mm
31.34 mm
No
Crimp
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$272.8
10+
$207.45763
25+
$146.70951
50+
$87.21063
100+
$85.42751