CTV06RW-15-97SC
Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
- the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
- the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
- the stainless steel connector provides a firewall capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| (4/8)Signal | ||
| Plug | ||
| 15-97 | ||
| Cable Mount | ||
| 1 | ||
| -65 to 200 °C | ||
| 32.5 mm | ||
| 31.34 mm | ||
| 31.34 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |