PDP SEO Portlet

CTTS-302651-F01

Inline Flow-Through Fluid Temperature Sensor 3435K 0.55-inch Hose Polyamide 6/6

Manufacturer:Amphenol
Avnet Manufacturer Part #: CTTS-302651-F01
Secondary Manufacturer Part#: 21AJ7167
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CTTS-302651-F01 is an inline flow-through fluid temperature sensor. It provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor inlet/outlet locations for temperature control, or cooling/heating efficiency measurements, in devices such as heat exchangers, radiators and electric vehicle battery packs. The inline flow-through fluid temperature sensor is based on NTC thermistor technology. When applied to a voltage divider system, a voltage signal that is proportional to the change in fluid temperature is obtained. The voltage divider system is generally contained in the OEM/Tier 1 control module. inline flow-through fluid temperature sensor. Typical applications include engine control temperature, battery pack coolant line temperature, process flow management, HVAC water management and home appliances.

  • High sensitivity and compact design
  • USCAR sealed connection system
  • Operating temperature range from -40°C to 120°C
  • Polyamide 6/6 housing
  • Triple barb 0.32inch hose

Technical Attributes

Find Similar Parts

Description Value
3435K
Panel Mount
120 °C
-40 °C
Probe

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.03
5+
$0
10+
$0
25+
$0
50+
$0
100+
$0