PDP SEO Portlet

CS3106A-18-66S

Manufacturer:Amphenol
Avnet Manufacturer Part #: CS3106A-18-66S
Secondary Manufacturer Part#: CS3106A-18-66S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Plug
18-66
Cable Mount
-55 to 125 °C
33.85 mm
49.22 mm
49.22 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$144.14354
20+
$140.91648
40+
$137.6896
60+
$134.4625
80+
$131.23574