CL-90
Thermistor, ICL NTC, 120 Ohm, 23.62 mm, 2 A, CL
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Circuit Protection, Circuit Protection Thermistors, In-Rush Current Limiting (ICL) NTC Thermistors
Avnet Manufacturer Part #: CL-90
Secondary Manufacturer Part#: CL-90
- RoHS 10 Compliant
- Tariff Charges
CL Series of Inrush Current Limiting Thermistors consists of a disc thermistor with uninsulated lead-wires, and are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts.
- Solid state device for inrush current suppression
- Excellent mechanical strength
- Suitable for PCB mounting
- Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
- Low steady resistance and accompanying power loss
- Small size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UL | ||
| 23.62 mm | ||
| 36 J | ||
| 2 A | ||
| Through Hole | ||
| CL Series | ||
| 120 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |