PDP SEO Portlet

CL-80

Thermistor, ICL NTC, 47 ohm, -25% to +25%, Radial Leaded, CL Series

Manufacturer:Amphenol
Avnet Manufacturer Part #: CL-80
Secondary Manufacturer Part#: CL-80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CL-80 is a 2-pin NTC Disc Thermistor with uninsulated lead-wires. This CL series solid state device for inrush current suppression/limiting. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. It limits surge current by functioning as a power resistor which drops from a high cold resistance to a low hot resistance when heated by the current flowing through it. Suitable for PCB mounting.

  • Excellent mechanical strength

Technical Attributes

Find Similar Parts

Description Value
UL
19.56 mm
36 J
3 A
Through Hole
CL Series
47 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  3952.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.97432
5000+
$0.85695
10000+
$0.77024
25000+
$0.70785
50000+
$0.70422