PDP SEO Portlet

CL-70

Thermistor, ICL NTC, 16 ohm, Radial Leaded, CL Series

Manufacturer:Amphenol
Avnet Manufacturer Part #: CL-70
Secondary Manufacturer Part#: 81F3391
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CL-70 is a 2-pin type-CL NTC Disc Thermistor with radial leaded case and uninsulated lead-wires. It features a solid state device for inrush current suppression. Suitable for PCB mounting.

  • Excellent mechanical strength
  • -50 to 175°C Wide operating temperature range

Technical Attributes

Find Similar Parts

Description Value
UL
19.56 mm
36 J
4 A
Through Hole
CL Series
16 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 183 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.53
10+
$1.36
25+
$1.29
50+
$1.27
100+
$1.26
250+
$1.15
500+
$1.06