PDP SEO Portlet

CL-60

Thermistor, ICL NTC, 10 Ohm, 19.56 mm, 5 A, CL

Manufacturer:Amphenol
Avnet Manufacturer Part #: CL-60
Secondary Manufacturer Part#: CL-60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL Series of Inrush Current Limiting Thermistors consists of a disc thermistor with uninsulated lead-wires, and are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts.

  • Solid state device for inrush current suppression
  • Excellent mechanical strength
  • Suitable for PCB mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
  • Low steady resistance and accompanying power loss
  • Small size

Technical Attributes

Find Similar Parts

Description Value
UL
19.56 mm
36 J
5 A
Through Hole
CL Series
10 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  5550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.66072