CL-30A
Thermistor, ICL NTC, 2.5 Ohm, 19.56 mm, 8 A, CL
Manufacturer:Amphenol
Product Category:
Circuit Protection, Circuit Protection Thermistors, In-Rush Current Limiting (ICL) NTC Thermistors
Avnet Manufacturer Part #: CL-30A
Secondary Manufacturer Part#: CL-30A
- RoHS 10 Compliant
- Tariff Charges
CL-30A is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 2.5ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Features kinked leads for secure PCB mounting and improved mechanical stability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UL | ||
| 19.56 mm | ||
| 43.2 J | ||
| 8 A | ||
| Through Hole | ||
| CL Series | ||
| 2.5 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |