PDP SEO Portlet

CF-170021-113

Optical Transceiver 100Gbps 4Transceiver 70m 850nm

Manufacturer:Amphenol
Avnet Manufacturer Part #: CF-170021-113
Secondary Manufacturer Part#: CF-170021-113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Gbps
Board Mount
4
1.8|3.3 V
-40 to 85 °C
29 x 18 mm
Industrial
70 m
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: