PDP SEO Portlet

CF-170021-029

Optical Transceiver 300Gbps 12Transceiver 80m 850nm

Manufacturer:Amphenol
Avnet Manufacturer Part #: CF-170021-029
Secondary Manufacturer Part#: CF-170021-029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
300 Gbps
Screw Mount
12
3.3 V
-40 to 85 °C
Industrial
80 m
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$2713.24716
10+
$2671.5049
20+
$2608.8915
30+
$2567.14924
40+
$2504.53584