CE1206000110111
Conn Hybrid Cool Power Card Edge 2Power/60Signal POS 0.8mm Solder ST SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hybrid Cool Power Card Edge | ||
| 1.6 mm | ||
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Surface Mount|Through Hole | ||
| 62 POS | ||
| Solder | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |