PDP SEO Portlet

CC2D35S

Relative Humidity and Temperature ChipCap2 , digital , sleep mode, 3%, 5v

Manufacturer:Amphenol
Avnet Manufacturer Part #: CC2D35S
Secondary Manufacturer Part#: CC2D35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Telaire ChipCap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded

Technical Attributes

Find Similar Parts

Description Value
± 3% RH
0% to 100% Relative Humidity %RH
8
125 °C
-40 °C
Telaire ChipCap 2 Series
4 s
SMD
I2C
Digital
5.5 V
2.7 V
± 0.3°C
5 s

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025801000
Schedule B: 9025801500
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$6.4
1000+
$5.58108
5000+
$5.28947
10000+
$5.02125
25000+
$4.9955