CC2D25
Temperature and Humidity Sensor, 0 to 100% RH, -40°C to 125°C, I2C, Digital, LCC-8, 2.7 to 5.5 V
- RoHS 10 Compliant
- Tariff Charges
The CC2D25 is a fully calibrated ChipCap 2 ™ Humidity and Temperature Sensor offers the most advanced humidity and temperature sensing solution for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system. ChipCap 2 is simple and ready to use without further calibration or temperature compensation. ChipCap 2 provides linear output signals in various interfaces to customer requirements - I²C interface, alarm function for preset control at min/max humidity.
- Digital output with alarm function
- Low current consumption
- Fully temperature compensated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2% RH | ||
| 0% to 100% Relative Humidity %RH | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Telaire ChipCap 2 Series | ||
| 4 s | ||
| SMD | ||
| I2C | ||
| Digital | ||
| 5.5 V | ||
| 2.7 V | ||
| ± 0.3°C | ||
| 5 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9025801000 |
| Schedule B: | 9025801500 |