CC2A35
Relative Humidity and Temperature ChipCap2 , analog, 3%, 5v
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity & Temperature Sensor ICs
Avnet Manufacturer Part #: CC2A35
Secondary Manufacturer Part#: CC2A35
- RoHS 10 Compliant
- Tariff Charges
The Telaire ChipCap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3% RH | ||
| 0% to 100% Relative Humidity %RH | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Telaire ChipCap 2 Series | ||
| 4 s | ||
| SMD | ||
| PDM | ||
| Analog | ||
| 5.5 V | ||
| 2.7 V | ||
| ± 0.3°C | ||
| 5 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9025801000 |
| Schedule B: | 9025801500 |