C14610A0245001
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Rectangular Connectors, Rectangular Inserts
Avnet Manufacturer Part #: C14610A0245001
Secondary Manufacturer Part#: C14610A0245001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Silver | ||
| Receptacle | ||
| Panel Mount | ||
| -40 to 125 °C | ||
| 33 mm | ||
| 110.5 x 33 x 34 mm | ||
| 34 mm | ||
| 110.5 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |