C146-10A024-000-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Silver | ||
| Plug | ||
| Silver | ||
| Panel Mount | ||
| -40 to 100 °C | ||
| 35 mm | ||
| 50 x 35 x 34 | ||
| 34 mm | ||
| 50 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |