C091 31N006 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 6 Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: C091 31N006 100 2
Secondary Manufacturer Part#: 34B7611
- RoHS 10 Compliant
- Tariff Charges
Circular connectors with metal screw coupling and metal back shell. Contacts: 3 to 8, 12 and 14, IP 65 and IP 67 when properly mated.
- Metal locking ring screw locking according to DIN EN 60130-9 / IEC 60130-9
- Full metal construction
- Protection class IP 65 and IP 67
- Number of contacts: 3 - 8, 12 and 14 contacts
- Internal strain relief
- Good shielding effectiveness when mated and locked
- Male and female cable connectors
- Straight or right angled
- Solder connection: 3 - 8, 12 and 14 contacts
- Crimp connection: 3 - 8 contacts
- With cable glands for cable diameter 4 - 6 mm or 6 - 8 mm
- Male and female receptacles
- Panel mount types for front or rear panel mounting
- Pcb mount types, straight
- With 4-hole flange
- With dip solder contacts of various contact lengths
- Solder connection: 3 - 8, 12 and 14 contacts
- Crimp connection: 3 - 8 contacts
- UL registered under file number E 63 093 UL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Silver | ||
| 6Signal | ||
| Receptacle | ||
| Panel Mount | ||
| 1 | ||
| -40 to 100 °C | ||
| 20 mm | ||
| 17.6 mm | ||
| 17.6 mm | ||
| Yes | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |