C01630C00610012
6+PE Male receptacle with solder termination. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary
- RoHS 10 Compliant
- Tariff Charges
In design and conception the program meets the highrequirements for applications in industrial technology. Easy operation,reduced dimensions and a more robust design are only a few ofthe features of the series.The connector’s main area of application is in the fields of plantconstruction and machine building. The connector is used for measuringand controlling applications as well as for power supply.technology. The series is comprised of a large selection of housingsand shapes and offers models with screw, solder and crimptermination.
- Circular Connectors with 3+PE and 6+PE contacts
- Housing components made from premium molding material
- Cable housing straight or angled
- Protection class IP 65/67 in mated condition in accordance with DIN EN 60526
- Clamping ring or internal strain relief
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Silver | ||
| 6Signal/1Ground | ||
| Receptacle | ||
| Panel Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 38 mm | ||
| 32 x 38 x 29 mm | ||
| 29 mm | ||
| 32 mm | ||
| Yes | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |