C01620F00310012
Circular Connector, 3+PE, Circular Industrial, Ecomate C016 Series, Right Angle Receptacle
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: C01620F00310012
Secondary Manufacturer Part#: C01620F00310012
- RoHS 10 Compliant
- Tariff Charges
Right Angled female cable connector with strain relief and clamping ring for cable diameter 6 - 12,5 mm
- Circular Connectors with 3+PE and 6+PE contacts
- Housing components made from premium molding material
- Cable housing straight or angled
- Protection class IP 65/67 in mated condition in accordance with DIN EN 60526
- Clamping ring or internal strain relief
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Silver | ||
| 3Signal/1Ground | ||
| Plug | ||
| Cable Mount | ||
| 1 | ||
| -40 to 100 °C | ||
| 30 mm | ||
| 60 x 57 mm | ||
| 57 mm | ||
| 60 mm | ||
| Yes | ||
| Screw | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |