C01620D00311012
Conn Threaded Coupling Socket 4 POS Screw Straight Cable Mount 4 Terminal Single Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 3Signal|1Ground | ||
| Receptacle | ||
| Silver | ||
| 400 V | ||
| 16 A | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| 4 | ||
| -40 to 100 °C | ||
| 30 mm | ||
| 30 x 73 mm | ||
| 73 mm | ||
| C016 | ||
| No | ||
| Screw | ||
| Threaded Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |