PDP SEO Portlet

C01620C00320012

3+PE Male receptacle with field installable screw termination. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary. Crimp contacts sold separately. Available in gold or silver plating.

Manufacturer:Amphenol
Avnet Manufacturer Part #: C01620C00320012
Secondary Manufacturer Part#: C01620C00320012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

In design and conception the program meets the highrequirements for applications in industrial technology. Easy operation,reduced dimensions and a more robust design are only a few ofthe features of the series.The connector’s main area of application is in the fields of plantconstruction and machine building. The connector is used for measuringand controlling applications as well as for power supply.technology. The series is comprised of a large selection of housingsand shapes and offers models with screw, solder and crimptermination.

  • Circular Connectors with 3+PE and 6+PE contacts
  • Housing components made from premium molding material
  • Cable housing straight or angled
  • Protection class IP 65/67 in mated condition in accordance with DIN EN 60526
  • Clamping ring or internal strain relief

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: