BTK-12F10-05SD-Y144
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: BTK-12F10-05SD-Y144
Secondary Manufacturer Part#: BTK-12F10-05SD-Y144
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Gold | ||
| 5Signal | ||
| Plug | ||
| 10-5 | ||
| Cable Mount | ||
| -65 to 260 °C | ||
| 24.33 mm | ||
| 34.79 mm | ||
| 34.79 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |