BTFW20R-3RSTE4LF
Conn Board to Board RCP 20 POS 1mm Solder RA SMD Embossed Tape
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: BTFW20R-3RSTE4LF
Secondary Manufacturer Part#: BTFW20R-3RSTE4LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Solder | ||
| 20 POS | ||
| 2 | ||
| 1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |