BSD-08BFFM-SL6A01
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: BSD-08BFFM-SL6A01
Secondary Manufacturer Part#: BSD-08BFFM-SL6A01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| UL 2464 | ||
| 8POS Circular | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| -20 to 80 °C | ||
| 24 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |