BPS8B21FLD2C0Z1LF
Conn DIN 41612 RCP 21 POS 2.54mm IDT ST Cable Mount Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gray | ||
| Matte Tin | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 2.5400 mm | ||
| 34 mm | ||
| 19.06 x 34 x 12.5 mm | ||
| 12.5 mm | ||
| 19.06 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |