BLCR-L01D-D4
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: BLCR-L01D-D4
Secondary Manufacturer Part#: BLCR-L01D-D4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Air, Non-Corrosive Gas | ||
| 16 | ||
| 85 °C | ||
| -25 °C | ||
| Dual Axial Barbed, Same Side | ||
| Differential | ||
| BLCR Series | ||
| SOIC | ||
| Surface Mount | ||
| Ratiometric | ||
| 3.3 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |