PDP SEO Portlet

BLC-L10D-U2

Pressure Sensor 6Vdc ±10 inH2O Differential 6-Pin SMT

Manufacturer:Amphenol
Avnet Manufacturer Part #: BLC-L10D-U2
Secondary Manufacturer Part#: BLC-L10D-U2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BLC-L10D-U2 is a BLC series basic low pressure compact sensor. This device provides a high-output signal at a low operating voltage and reduces the overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. This lower supply voltage gives rise to improved warm-up shift while the CoBeam2 Technology itself reduces package stress susceptibility resulting in improved overall long term stability. The technology also vastly improves position sensitivity compared to conventional single-die device. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output is also radiometric to the supply voltage and is operable from 0.9 to 1.8VDC. Applications include medical instrumentation, environmental controls, HVAC, portable/hand-held devices.

  • Operating pressure range is ±10 inH2O/2,488.40Pa
  • 200 inH2O/49.77kPa proof pressure, 300 inH2O/74.65kPa burst pressure
  • Micro power low supply voltage range from (0.9V to 1.8V), differential pressure type
  • Improved front to back linearity, less position sensitivity
  • Improved warm-up shift distribution
  • Typical offset temperature shift is ±30.0µV/°C (0°C-70°C)
  • Typical offset warm-up shift is ±30.0µV
  • Typical offset position sensitivity (1g) is ±20.0µV
  • Operating temperature range from -25°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Air, Dry Gas
6
85 °C
-25 °C
Single Axial Barbless
Gauge
CoBeam2 BLC Series
SMD, Gull Wing
Surface Mount
Analog
1.8 V
900 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50000  Mult:2500  
USD $:
50000+
$16.01429
100000+
$15.14865
200000+
$14.75
400000+
$14.3718
800000+
$14.0125