BD-02BFFA-LL7001
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: BD-02BFFA-LL7001
Secondary Manufacturer Part#: BD-02BFFA-LL7001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 2Signal | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 18 mm | ||
| 18 x 43 | ||
| 43 mm | ||
| No | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |