PDP SEO Portlet

BARO-A-4V-MINI

Pressure Sensor 4.25V 600nbar to 1100mbar Absolute 4-Pin SIP

Manufacturer:Amphenol
Avnet Manufacturer Part #: BARO-A-4V-MINI
Secondary Manufacturer Part#: BARO-A-4V-MINI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BARO-A-4V-MINI is a barometric amplified pressure sensor. This model provides a calibrated amplified output with superior output offset characteristics. Output offset errors due to changes in temperature, stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Applications include medical Instrumentation, environmental monitoring, altimeters, chemical analysis.

  • 600 to 1,100mbar operating pressure range, 5 to 50°C compensated range
  • Calibrated zero and span, VS supply voltage range from +4.5 to +5.5VDC
  • Nominal output voltage at 1,100mbar is 4.25V
  • Nominal output voltage at 600mbar is 0.25V
  • Offset temperature shift (5°C to 50°C) is ±20mvolt max
  • Nominal linearity, hysteresis error is 0.05%fs
  • Operating temperature range from -25°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Air, Dry Gas
4
1.1 bar
600 mbar
85 °C
-25 °C
Dual Radial Barbless, Same Side
Barometric, Absolute
SAMP Series
SIP
Through Hole
Analog
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$54.88571
100+
$47.28
500+
$47.04
1000+
$46.8
2000+
$46.56