PDP SEO Portlet

BAF147B002-00A0

Sensor, Coolant Leak Detection, 5 VDC, 510 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: BAF147B002-00A0
Secondary Manufacturer Part#: BAF147B002-00A0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Coolant leak detection sensor
  • Detects coolant leakage via change in resistance value of sensor & feed signal to BMS to warn driver
  • Easy to install
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Water
490
294
85 °C
-40 °C
Panel Mount
Water Detection Sensor
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.64538