B1121E1-ND3G-5-50
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, RG188A, RG316
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: B1121E1-ND3G-5-50
Secondary Manufacturer Part#: 23M5299
- RoHS 10 Compliant
- Tariff Charges
The B1121E1-ND3G-5-50 is a straight BNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG174, RG188, RG188A and RG316 cable.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight Plug | ||
| Cable Mount | ||
| Brass | ||
| Gold Plated Contacts | ||
| 4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |