ATS-1M1F-10DB2W
Conn SMA Receptacle-Plug 0 to 6GHz 50 Ohm Crimp ST Cable Mount Gold
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight | ||
| Cable Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm | ||
| ATS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |