PDP SEO Portlet

ATP06-2S

Automotive Connector Housing, ATP, Plug, 2 Ways, ATP Series Socket Contacts, Thermoplastic Body

Manufacturer:Amphenol
Avnet Manufacturer Part #: ATP06-2S
Secondary Manufacturer Part#: ATP06-2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATP06-2S is a 2-way Plug, female connector with size-12 pin-type contact. Connector housing is manufactured with a thermoplastic material and silicone rubber seal. The ATP Series™ connector contain superior environmental seals, seal retention capabilities and are designed for use with 10 to 14AWG with size-12 contacts handling up to 25A.

  • 1000M? at 25°C Minimum insulation resistance
  • IP67 (moisture resistance) Protection rating
  • 100 Mating cycles
  • -55 to +125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Cable Mount
-55 to 125 °C
14 to 10, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  168.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.7228