ATM3PS-CKIT
3 Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
- RoHS 10 Compliant
- Tariff Charges
ATM Series connectors are a high-performance, cost-effective solution specifically designed for smaller AWG applications, while still maintaining the strengths of the AT Series product line.
- Amps: 7.5AWG: 20-22Color: Grey/ OrangeContact Size: 20Contact type: Pin & SocketDielectric Value: 1500V minimumHousing Material: ThermoplasticInsulation Resistance: 1000 megohms at 25°CIP Rating: IP67Mating Cycle Durability: >100Positions: 3-WaySeal Material: Silicone RubberTemperature Range: -55°C TO +125°CWire Range: 16-22 AWG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Hermaphroditic | ||
| Cable Mount | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |