ATM13-12PC-12PD-BM03
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: ATM13-12PC-12PD-BM03
Secondary Manufacturer Part#: ATM13-12PC-12PD-BM03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| 12 | ||
| -55 to 125 °C | ||
| 4.2 mm | ||
| 36.9 mm | ||
| 101 x 36.9 x 35 mm | ||
| 35 mm | ||
| 101 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |