PDP SEO Portlet

ATM06-6S

Manufacturer:Amphenol
Avnet Manufacturer Part #: ATM06-6S
Secondary Manufacturer Part#: ATM06-6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Gray
7.5 A
Cable Mount
6
3
-55 to 125 °C
30.1 mm
15.2 x 30.1 x 24 mm
24 mm
15.2 mm
ATM
Power Housing
250 V
22 to 16, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:500  
USD $:
6000+
$0.71553
10000+
$0.65889
20000+
$0.64388
40000+
$0.62875
80000+
$0.61364