PDP SEO Portlet

ATM06-2S

Manufacturer:Amphenol
Avnet Manufacturer Part #: ATM06-2S
Secondary Manufacturer Part#: ATM06-2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Gray
7.5 A
Cable Mount
2 POS
1
-55 to 125 °C
12 mm
27.7 x 12 x 16.2 mm
16.2 mm
27.7 mm
ATM16
Housing
22 to 16, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  137.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
1+
$0.31623
20000+
$0.29604
40000+
$0.2893
80000+
$0.2825
160000+
$0.27571