PDP SEO Portlet

ATM04-4P

Manufacturer:Amphenol
Avnet Manufacturer Part #: ATM04-4P
Secondary Manufacturer Part#: ATM04-4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Gray
7.5 A
Cable Mount
4
2
-55 to 125 °C
43.7 mm
19.2 x 43.7 x 19.6 mm
19.6 mm
19.2 mm
ATM
Power Housing
250 V
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  27.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
500+
$0.88034
10000+
$0.79382
20000+
$0.77573
40000+
$0.7575
80000+
$0.7393