PDP SEO Portlet

AT62-203-04141

Socket Contact, Female, Machined Size 4, 6AWG, nickel-plated

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT62-203-04141
Secondary Manufacturer Part#: 45AC6213
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
13 mm²
Power Connector
Copper Alloy
Silver
4
Power
Receptacle
Silver
100 A
Cable Mount
-55 to 125 °C
8.8 to 24.9 mm
No
Crimp
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.3
5+
$7.18
10+
$7.05
25+
$6.83
50+
$6.12
100+
$5.97
250+
$5.6