PDP SEO Portlet

AT60-204-12NKIT

Contact kit AT60-204-12141. Pin Contacts nickel plated, 10 PCS

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT60-204-12NKIT
Secondary Manufacturer Part#: AT60-204-12NKIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Nickel-Plated Male Contact, Standard Pin, Compatible to part # 0460-204-12141

    Product Type: ContactContact Size: 12AWG: 12-14Contact Type: PinPlating: NickelWire Range (AWG): 12-14AMP: 25

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Nickel
12
Pin
Nickel
Cable Mount
No
Crimp
14 to 12, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$9.5942
30+
$7.25701
50+
$6.7027
100+
$6.66815
200+
$5.30682