AT60-204-0490
Pin Contact, Male, Machined Size 4, 6AWG, nickel-plated
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: AT60-204-0490
Secondary Manufacturer Part#: AT60-204-0490
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 13 mm² | ||
| Power Connector | ||
| Copper Alloy | ||
| Silver | ||
| 4 | ||
| Power | ||
| Pin | ||
| Silver | ||
| 100 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 10.7 x 26.3 mm | ||
| No | ||
| Crimp | ||
| 6 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |