PDP SEO Portlet

AT60-202-16NKIT

Contact Kit, Size 16, 16-20 AWG (10 pieces)

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT60-202-16NKIT
Secondary Manufacturer Part#: AT60-202-16NKIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Nickel-Plated Male Contact, Standard Pin

    Product Type: ContactContact Size: 16AWG: 16-20Contact Type: PinPlating: NickelWire Range (AWG): 16-20AMP: 13

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Nickel
16
Pin
Nickel
Cable Mount
No
Crimp
20 to 16, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$4.93467
30+
$4.37424
50+
$4.0449
100+
$4.02405
200+
$3.504