AT4PS-CKIT
4-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: AT4PS-CKIT
Secondary Manufacturer Part#: AT4PS-CKIT
- RoHS 10 Compliant
- Tariff Charges
4-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
- Amps: 13AWG: 16-20Color: Grey / GreenContact Size: 16Contact type: Pin & SocketDielectric Value: 1500V minimumHousing Material: ThermoplasticInsulation Resistance: 1000 megohms at 25°CIP Rating: IP67Mating Cycle Durability: >100Positions: 4-WaySeal Material: Silicone RubberTemperature Range: -55°C TO +125°CWire Range: 14-20 AWG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Hermaphroditic | ||
| Cable Mount | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |