PDP SEO Portlet

AT06-6S

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT06-6S
Secondary Manufacturer Part#: AT06-6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Grey
13 A
Cable Mount
6
1
3
-55 to 125 °C
31.2 mm
18.18 x 31.2 mm
18.18 mm
AT06
Power
20 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  479.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.90848
10+
$0.88813
30+
$0.8679
50+
$0.8475
100+
$0.82713