PDP SEO Portlet

AT06-4S

Automotive Connector Housing, AT, Plug, 4 Ways, AT Series Socket Contacts, Thermoplastic Body

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT06-4S
Secondary Manufacturer Part#: AT06-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT06-4S is a 4-way Plug with socket-type contacts. The AT series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.

  • 14 to 20AWG Wire size
  • 13A current rating
  • 1000Mohm at 25°C minimum insulation resistance
  • IP67 protection rating (moisture resistance)
  • 100 mating cycles

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Grey
13 A
Cable Mount
4
1
2
-55 to 125 °C
30.8 mm
18.2 x 30.8 mm
18.2 mm
AT06
Power
20 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  1535.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:1  
USD $:
900+
$0.77148
1800+
$0.74929
3600+
$0.72701
7200+
$0.71044
14400+
$0.69375