AT06-4S-RD01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Nickel | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -55 to 125 °C | ||
| 31 mm | ||
| 18.6 mm | ||
| 18.2 mm | ||
| AT Series | ||
| Solder | ||
| Power |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |