PDP SEO Portlet

AT06-2S-LED24V01-OMC

Automotive Connector Housing, AT Series, Plug, 2 Ways

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT06-2S-LED24V01-OMC
Secondary Manufacturer Part#: 15AJ1975
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT06-2S-LED24V01-OMC is a 2-position led overmold plug. It has a dielectric withstanding voltage of less than 2 milliamps current leakage at 1500volts AC. Applications include heavy duty, transportation, marine, diagnostic, military, alternative energy, agricultural as well as other demanding interconnect applications.

  • Wire range from 14-20AWG
  • 13A current, socket contact
  • 24V voltage, clear color
  • Rectangular shape
  • Natural polycarbonate housing material, green LED
  • Seal diameter range from .088 in - .145 inch
  • Silicone elastomer seal material, standard diameter rear seal (Red)
  • Insulation resistance is 1000 megohms at 25°C
  • >100 mating cycle durability, IP67, IP68, IP69K IP rating
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.34
5+
$15.57
10+
$14.8
25+
$14.14
50+
$13.67
100+
$13.15
250+
$12.74