AT06-2S-LED2401
Automotive Connector Housing, Sealed, 24V LED, Clear End Cap, AT Series, Plug, 2 Positions
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: AT06-2S-LED2401
Secondary Manufacturer Part#: AT06-2S-LED2401
- RoHS 10 Compliant
- Tariff Charges
2 -Way Plug LED, 24 V, Clear End Cap, Black Body
- Contact Size: 16Contact Pin/Socket: SocketAWG: 14-20AMP: 13
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| AT | ||
| Wire to Board Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |