AT06-12SD-RD01
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: AT06-12SD-RD01
Secondary Manufacturer Part#: AT06-12SD-RD01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Plug | ||
| Brown | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 31.3 mm | ||
| 45.6 x 31.3 x 18.3 | ||
| 18.3 mm | ||
| 45.6 mm | ||
| 20 to 14, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |